There are no models available for this part yet.
Overview of BU-3131-A-48-2 by Mueller Electric Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703131AGJ-XXX-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers, LQFP, / | |
77313-1ALA10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 10 Positions | |
77313-1AA-72LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical header, Through Hole, Double Row, 72 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for BU-3131-A-48-2 by Mueller Electric Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37B8745
|
Newark | Red Insulated Mini-Alligator Clip On Both Ends, 48" 20G Pvc |Mueller Electric BU-3131-A-48-2 RoHS: Not Compliant Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7000 / $11.1700 | Buy Now | |
DISTI #
BU-3131-A-48-2-ND
|
DigiKey | TEST LEAD GATOR TO GATOR 48" Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.6000 | Buy Now | |
DISTI #
548-BU-3131-A-48-2
|
Mouser Electronics | Test Leads Red Insulated Mini-Alligator Clip on Both Ends, 48" 20G PVC RoHS: Compliant | 0 |
|
$7.0900 / $9.9800 | Order Now | |
DISTI #
70546994
|
RS | Red Insulated Mini-Alligator Clip on Both Ends, 48" 20G PVC | Mueller BU-3131-A-48-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1100 / $9.7000 | RFQ | |
Onlinecomponents.com | Red Insulated Mini-Alligator Clip on Both Ends, 48" 20G PVC RoHS: Compliant | 0 |
|
$7.5400 / $9.9800 | Buy Now |
CAD Models for BU-3131-A-48-2 by Mueller Electric Company
Part Data Attributes for BU-3131-A-48-2 by Mueller Electric Company
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
MUELLER ELECTRIC CO
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Connector Type
|
INTERCONNECTION DEVICE
|