Part Details for BU-31602-0 by Mueller Electric Company
Overview of BU-31602-0 by Mueller Electric Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-31602-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F9796
|
Newark | Banana Plug, 15A, Solder, Black, Gender:Plug, Connector Mounting:Panel Mount, Current Rating:15A, Voltage Rating:1Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:Black, Contact Material:Brass, Colour:Black Rohs Compliant: Na |Mueller Electric BU-31602-0 Min Qty: 310 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2700 | Buy Now |
DISTI #
BU-31602-0-ND
|
DigiKey | CONN BANANA JACK SOLDER BLACK Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2700 | Buy Now |
DISTI #
548-31602-0
|
Mouser Electronics | Test Plugs & Test Jacks Black Pressfit Insulated Banana Jack-Solder Pin Connection RoHS: Compliant | 15 |
|
$2.4200 / $3.4000 | Buy Now |
DISTI #
V99:2348_17073110
|
Arrow Electronics | Conn Banana F 1 POS Solder Pin ST 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks | Americas - 87 |
|
$0.0933 / $0.2569 | Buy Now |
DISTI #
70228742
|
RS | Connector, Test, Banana Jack, with Solder Pin, Insulated, Pressfit, 15 A, Black | Mueller BU-31602-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2400 / $4.1000 | RFQ |
|
Onlinecomponents.com | Black Pressfit Insulated Banana Jack-Solder Pin Connection | 9 Factory Stock |
|
$2.5700 / $4.1800 | Buy Now |
|
Master Electronics | Black Pressfit Insulated Banana Jack-Solder Pin Connection | 9 Factory Stock |
|
$2.5700 / $4.1800 | Buy Now |
Part Details for BU-31602-0
BU-31602-0 CAD Models
BU-31602-0 Part Data Attributes:
|
BU-31602-0
Mueller Electric Company
Buy Now
Datasheet
|
Compare Parts:
BU-31602-0
Mueller Electric Company
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MUELLER ELECTRIC CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |