Part Details for BU-31603-0 by Mueller Electric Company
Overview of BU-31603-0 by Mueller Electric Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M3004316035NX0ITBY | Renesas Electronics Corporation | Non-Volatile 4Mb MRAM, Parallel Interface, 35ns and 45ns | |
M3008316035NX0PTBR | Renesas Electronics Corporation | Non-Volatile 8Mb MRAM, Parallel Interface, 35ns and 45ns | |
M3032316035NX0IBCR | Renesas Electronics Corporation | Non-Volatile 32Mb MRAM, Parallel Interface, 35ns and 45ns |
Price & Stock for BU-31603-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F6201
|
Newark | Banana Jack, 15A, Black, Gender:Jack, Connector Mounting:-, Current Rating:15A, Voltage Rating:1Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:-, Contact Material:Brass, Contact Termination Type:Press Fit, Colour:Black Rohs Compliant: Yes |Mueller Electric BU-31603-0 RoHS: Compliant Min Qty: 311 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2700 | Buy Now |
DISTI #
314-1634-ND
|
DigiKey | CONN BANANA JACK SLDR TABS BLACK Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
124 In Stock |
|
$2.4125 / $3.2700 | Buy Now |
DISTI #
548-BU-31603-0
|
Mouser Electronics | Test Plugs & Test Jacks Black Pressfit Insulated Banana Jack-Spade Lug Connection RoHS: Compliant | 154 |
|
$2.4200 / $3.4000 | Buy Now |
DISTI #
70188620
|
RS | Mueller Black 4 mm Test Plug & Socket Nickel Plated 1000V 15A | Mueller BU-31603-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 |
|
$2.8000 / $3.4300 | Buy Now |
|
Onlinecomponents.com | Black Pressfit Insulated Banana Jack-Spade Lug Connection RoHS: Compliant |
15 In Stock |
|
$2.4100 / $3.5300 | Buy Now |
DISTI #
C1S514700002847
|
Chip1Stop | Conn Banana Jack F 1 POS ST 1 Port RoHS: Compliant pbFree: No | 2 |
|
$2.8200 | Buy Now |
|
Master Electronics | Black Pressfit Insulated Banana Jack-Spade Lug Connection RoHS: Compliant |
15 In Stock |
|
$2.4100 / $3.5300 | Buy Now |