Part Details for BU-31603-2 by Mueller Electric Company
Overview of BU-31603-2 by Mueller Electric Company
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for BU-31603-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6659
|
Newark | Banana Connector, Jack, 15A, 1Kv, Red Rohs Compliant: Yes |Mueller Electric BU-31603-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$3.6400 / $5.0800 | Buy Now |
DISTI #
96F6202
|
Newark | Banana Jack, 15A, Red, Gender:Jack, Connector Mounting:-, Current Rating:15A, Voltage Rating:1Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:Red, Contact Material:Brass, Contact Termination Type:Press Fit Rohs Compliant: Na |Mueller Electric BU-31603-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3900 / $3.2700 | Buy Now |
DISTI #
314-1635-ND
|
DigiKey | CONN BANANA JACK SOLDER TABS RED Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
179 In Stock |
|
$2.4125 / $3.2700 | Buy Now |
DISTI #
548-BU-31603-2
|
Mouser Electronics | Test Plugs & Test Jacks Red Pressfit Insulated Banana Jack-Spade Lug Connection RoHS: Compliant | 26 |
|
$2.4200 / $3.4000 | Buy Now |
DISTI #
70188461
|
RS | Red Pressfit Insulated Banana Jack-Spade Lug Connection | Mueller BU-31603-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1600 / $3.3900 | RFQ |
|
Onlinecomponents.com | Red Pressfit Insulated Banana Jack-Spade Lug Connection |
73 In Stock 1 Factory Stock |
|
$2.4200 / $3.5300 | Buy Now |
DISTI #
BU-31603-2
|
TME | Socket, 4mm banana, 15A, 1kV, red, nickel plated, soldered, 35mm Min Qty: 1 | 2 |
|
$3.1000 / $3.5000 | Buy Now |
|
Master Electronics | Red Pressfit Insulated Banana Jack-Spade Lug Connection |
73 In Stock 1 Factory Stock |
|
$2.4200 / $3.5300 | Buy Now |