Part Details for BU-32-0 by Mueller Electric Company
Overview of BU-32-0 by Mueller Electric Company
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-32-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28F473
|
Newark | Insulator, Bu-30/30C Alligator Clip, Insulator Colour:Black, For Use With:Mueller Bu-30 & Bu-30C Series Mini Alligator Clips, Product Range:-, Accessory Type:Insulator, Colour:Black, Features:Black Rohs Compliant: Na |Mueller Electric BU-32-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 823 |
|
$0.2780 / $0.3800 | Buy Now |
DISTI #
314-1015-ND
|
DigiKey | INSULATOR FOR BU-30,30C SRS BK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1756 In Stock |
|
$0.2750 / $0.3600 | Buy Now |
DISTI #
548-32-0
|
Mouser Electronics | Test Clips Black Insulator for 30 Clip RoHS: Compliant | 1890 |
|
$0.2800 / $0.3800 | Buy Now |
DISTI #
70188590
|
RS | Insulator Vinyl Bu-30/30C Alligator Clips Black | Mueller BU-32-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 349 |
|
$0.3240 / $0.3600 | Buy Now |
|
Bisco Industries | 443 |
|
Buy Now | ||
|
Onlinecomponents.com | Black Insulator for 30 Clip |
889 In Stock 15234 Factory Stock |
|
$0.2961 / $0.4332 | Buy Now |
DISTI #
61726877
|
Verical | Insulator Accessory Min Qty: 100 Package Multiple: 50 Date Code: 2004 | Americas - 850 |
|
$0.6391 / $0.7083 | Buy Now |
DISTI #
73472253
|
Verical | Insulator Accessory Min Qty: 99 Package Multiple: 1 | Americas - 443 |
|
$0.6120 / $0.8485 | Buy Now |
|
Quest Components | 664 |
|
$0.7280 / $1.8200 | Buy Now | |
DISTI #
BU-32-0
|
TME | Insulator, 3kV, black, PVC, 30mm, BU-30 Min Qty: 1 | 135 |
|
$0.3100 / $0.3500 | Buy Now |