Part Details for BU-4444-A-12-0 by Mueller Electric Company
Overview of BU-4444-A-12-0 by Mueller Electric Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-4444-A-12-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F5768
|
Newark | Test Lead, Black, 304.8Mm, 15A, Lead Length - Imperial:12", Lead Length - Metric:304.8Mm, Insulator Colour:Black, Current Rating:15A, Voltage Rating:-, Product Range:-, Lead Length:304.8Mm Rohs Compliant: Yes |Mueller Electric BU-4444-A-12-0 Min Qty: 97 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9500 / $10.8900 | Buy Now |
DISTI #
BU-4444-A-12-0-ND
|
DigiKey | TEST LEAD TIP PLG TO TIP PLG 12" Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.4800 | Buy Now |
DISTI #
548-BU-4444-A-12-0
|
Mouser Electronics | Test Plugs & Test Jacks Black Stackable 0.080" Pin Plug on Both Ends, 12" 20G PVC RoHS: Compliant | 0 |
|
$7.7400 / $10.8900 | Order Now |
DISTI #
70188704
|
RS | Pin Plug, ABS, 20 AWG, 41/36, Tinned Copper, PVC, 12 in., +105 C, Black | Mueller BU-4444-A-12-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.3600 / $13.1000 | RFQ |
|
Onlinecomponents.com | Black Stackable 0.080" Pin Plug on Both Ends, 12" 20G PVC | 500 Factory Stock |
|
$8.2300 / $10.9000 | Buy Now |
|
Master Electronics | Black Stackable 0.080" Pin Plug on Both Ends, 12" 20G PVC | 500 Factory Stock |
|
$8.2300 / $10.9000 | Buy Now |