Part Details for BU-46C-023Z by Mueller Electric Company
Overview of BU-46C-023Z by Mueller Electric Company
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-46C-023Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M6551
|
Newark | Miniature Plier-Type Copper Clip - 75 Amp - Clip Only |Mueller Electric BU-46C-023Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 / $3.8400 | Buy Now |
DISTI #
28AK6665
|
Newark | Mini Battery Clip, 75A, 29Mm Jaw Open Rohs Compliant: Yes |Mueller Electric BU-46C-023Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0800 / $4.1900 | Buy Now |
DISTI #
314-1651-ND
|
DigiKey | BATT CLIP COPPER NON-INSUL 75A Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
55 In Stock |
|
$2.0500 / $2.7800 | Buy Now |
DISTI #
548-BU-46C-023Z
|
Mouser Electronics | Test Clips Miniature Plier-Type Copper Clip - 75 Amp - clip only RoHS: Compliant | 45 |
|
$2.0500 / $2.8900 | Buy Now |
DISTI #
70547022
|
RS | Miniature Plier-Type Copper Clip - 75 Amp - clip only | Mueller BU-46C-023Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3100 / $2.8900 | RFQ |
|
Onlinecomponents.com | Miniature Plier-Type Copper Clip - 75 Amp - clip only |
26 In Stock 588 Factory Stock |
|
$2.0600 / $3.0000 | Buy Now |
DISTI #
BU-46C-023Z
|
TME | Crocodile clip, 50A, Grip capac: max.28.6mm, Overall len: 98.42mm Min Qty: 1 | 0 |
|
$1.9500 / $2.2800 | RFQ |
|
Master Electronics | Miniature Plier-Type Copper Clip - 75 Amp - clip only |
26 In Stock 588 Factory Stock |
|
$2.0600 / $3.0000 | Buy Now |