Part Details for BU-47-4 by Mueller Electric Company
Overview of BU-47-4 by Mueller Electric Company
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-47-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B5844
|
Newark | Yellow Insulator For 45 Clip |Mueller Electric BU-47-4 Min Qty: 2403 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4700 | Buy Now |
DISTI #
314-1656-ND
|
DigiKey | INSULATOR Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
6 In Stock |
|
$0.3125 / $0.4300 | Buy Now |
DISTI #
548-47-4
|
Mouser Electronics | Test Clips Yellow Insulator for 45 Clip RoHS: Compliant | 128 |
|
$0.3200 / $0.4400 | Buy Now |
DISTI #
V99:2348_17070662
|
Arrow Electronics | Insulator Accessory RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks | Americas - 74 |
|
$0.0125 / $0.0326 | Buy Now |
DISTI #
70188429
|
RS | Mueller Yellow PVC Insulator Boot For Test Clip | Mueller BU-47-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$0.3520 / $0.4400 | Buy Now |
|
Onlinecomponents.com | Yellow Insulator for 45 Clip RoHS: Compliant |
395 In Stock 4046 Factory Stock |
|
$0.3365 / $0.4923 | Buy Now |
DISTI #
66292472
|
Verical | Insulator Accessory RoHS: Compliant Min Qty: 150 Package Multiple: 50 Date Code: 2241 | Americas - 350 |
|
$0.4577 / $0.6400 | Buy Now |
|
Powell Electronics | Yellow Insulator for 45 Clip Min Qty: 1 | 500 |
|
$0.3800 / $0.4200 | Buy Now |
|
Master Electronics | Yellow Insulator for 45 Clip RoHS: Compliant |
395 In Stock 4046 Factory Stock |
|
$0.3365 / $0.4923 | Buy Now |