Part Details for BU-60CHS-9 by Mueller Electric Company
Overview of BU-60CHS-9 by Mueller Electric Company
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-60CHS-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B8837
|
Newark | Alligator Clip, 7.9Mm, 10A, White, Connector Type:Alligator Clip, Current Rating:10A, Jaw Opening Max:7.9Mm, Insulator Colour:White, Product Range:- Rohs Compliant: Yes |Mueller Electric BU-60CHS-9 Min Qty: 588 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $1.8700 | Buy Now |
DISTI #
BU-60CHS-9-ND
|
DigiKey | GATOR CLIP COPPER INSUL 10A Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7200 | Buy Now |
DISTI #
548-BU-60CHS-9
|
Mouser Electronics | Test Clips White Alligator Copper Clip Acetate Handle - 10 Amp RoHS: Compliant | 0 |
|
$1.2800 / $1.7900 | Order Now |
DISTI #
70547032
|
RS | White Alligator Copper Clip Acetate Handle - 10 Amp | Mueller BU-60CHS-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6000 / $1.7200 | RFQ |
|
Onlinecomponents.com | White Alligator Copper Clip Acetate Handle - 10 Amp |
80 In Stock 372 Factory Stock |
|
$1.3400 / $2.0100 | Buy Now |
DISTI #
51664185
|
Verical | Conn Alligator Clip 1 POS Crimp/Solder ST 1 Port White Min Qty: 30 Package Multiple: 10 Date Code: 1907 | Americas - 80 |
|
$2.6623 | Buy Now |
DISTI #
BU-60CHS-9
|
TME | Crocodile clip, 10A, Grip capac: max.7.9mm, Overall len: 58mm Min Qty: 1 | 29 |
|
$2.9600 / $3.5000 | Buy Now |
|
Master Electronics | White Alligator Copper Clip Acetate Handle - 10 Amp |
80 In Stock 372 Factory Stock |
|
$1.3400 / $2.0100 | Buy Now |