Part Details for BU-6161-M-24-2 by Mueller Electric Company
Overview of BU-6161-M-24-2 by Mueller Electric Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM6161J | Rochester Electronics LLC | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | |
ISL6161CBZA | Renesas Electronics Corporation | Dual Power Distribution Controller | |
ISL6161CBZA-T | Renesas Electronics Corporation | Dual Power Distribution Controller |
Price & Stock for BU-6161-M-24-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6680
|
Newark | Shrouded 4Mm Banana Plug-Plug, Red, 24" Rohs Compliant: Yes |Mueller Electric BU-6161-M-24-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$23.8300 / $29.0200 | Buy Now |
DISTI #
BU-6161-M-24-2-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 24" Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.2400 | Buy Now |
DISTI #
548-BU-6161-M-24-2
|
Mouser Electronics | Test Plugs & Test Jacks Red Shrouded Banana Plug on Both Ends-Silicone-1000V, 24" 18G RoHS: Compliant | 1 |
|
$15.0000 / $20.0100 | Buy Now |
DISTI #
70547045
|
RS | Red Shrouded Banana Plug on Both Ends-Silicone-1000V, 24" 18G | Mueller BU-6161-M-24-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.2700 / $19.4300 | RFQ |
|
Onlinecomponents.com | Red Shrouded Banana Plug on Both Ends-Silicone-1000V, 24" 18G RoHS: Compliant | 0 |
|
$15.1200 / $20.0200 | Buy Now |
DISTI #
BU-6161-M-24-2
|
TME | Test lead, 20A, banana plug 4mm,both sides, insulated, Len: 0.61m Min Qty: 1 | 0 |
|
$16.3800 / $18.5000 | RFQ |