Part Details for BU-6161-M-72-2 by Mueller Electric Company
Overview of BU-6161-M-72-2 by Mueller Electric Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM6161J | Rochester Electronics LLC | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | |
ISL6161CBZA | Renesas Electronics Corporation | Dual Power Distribution Controller | |
ISL6161CBZA-T | Renesas Electronics Corporation | Dual Power Distribution Controller |
Price & Stock for BU-6161-M-72-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20J3393
|
Newark | Red Shrouded Banana Plug On Both Ends-Silicone-1000V, 72" 18G |Mueller Electric BU-6161-M-72-2 RoHS: Not Compliant Min Qty: 46 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.9100 / $25.2400 | Buy Now |
DISTI #
BU-6161-M-72-2-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 72" Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.6800 | Buy Now |
DISTI #
548-BU-6161-M-72-2
|
Mouser Electronics | Test Plugs & Test Jacks Red Shrouded Banana Plug on Both Ends-Silicone-1000V, 72" 18G RoHS: Compliant | 0 |
|
$17.5800 / $22.5500 | Order Now |
DISTI #
70547049
|
RS | Red Shrouded Banana Plug on Both Ends-Silicone-1000V, 72" 18G | Mueller BU-6161-M-72-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.2200 / $22.7800 | RFQ |
|
Onlinecomponents.com | Red Shrouded Banana Plug on Both Ends-Silicone-1000V, 72" 18G |
30 On Order |
|
$16.8200 / $22.0900 | Buy Now |
DISTI #
BU-6161-M-72-2
|
TME | Test lead, 20A, banana plug 4mm,both sides, insulated, Len: 1.8m Min Qty: 1 | 0 |
|
$18.4500 / $20.8300 | RFQ |
|
Master Electronics | Red Shrouded Banana Plug on Both Ends-Silicone-1000V, 72" 18G |
30 On Order |
|
$16.8200 / $22.0900 | Buy Now |