Part Details for BU-6161-M-72-4 by Mueller Electric Company
Overview of BU-6161-M-72-4 by Mueller Electric Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM6161J | Rochester Electronics LLC | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | |
ISL6161CBZA | Renesas Electronics Corporation | Dual Power Distribution Controller | |
ISL6161CBZA-T | Renesas Electronics Corporation | Dual Power Distribution Controller |
Price & Stock for BU-6161-M-72-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU-6161-M-72-4
|
TME | Test lead, 20A, banana plug 4mm,both sides, insulated, Len: 1.8m Min Qty: 1 | 1 |
|
$18.4500 / $20.8300 | Buy Now |