Part Details for BU-6161-N-39-0 by Mueller Electric Company
Overview of BU-6161-N-39-0 by Mueller Electric Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-6161-N-39-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU-6161-N-39-0
|
TME | Test lead, 20A, banana plug 4mm,both sides, insulated, Len: 1m Min Qty: 1 | 2 |
|
$17.5800 / $19.8500 | Buy Now |