Part Details for BU-6162-M-24-2 by Mueller Electric Company
Overview of BU-6162-M-24-2 by Mueller Electric Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F61622N50FPV | Renesas Electronics Corporation | Microcontrollers with 32-bit CISC CPU for System Control Applications (Non Promotion), LQFP, / | |
R5F61622N50LGV | Renesas Electronics Corporation | Microcontrollers with 32-bit CISC CPU for System Control Applications (Non Promotion), TFLGA, /Tray | |
R5F61622D50LGV | Renesas Electronics Corporation | Microcontrollers with 32-bit CISC CPU for System Control Applications (Non Promotion) |
Price & Stock for BU-6162-M-24-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20J3419
|
Newark | Red Rt Angle Shrouded Banana Plug To Shrouded Banana Plug-Silicone 24" 18G |Mueller Electric BU-6162-M-24-2 RoHS: Not Compliant Min Qty: 52 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4500 / $20.8100 | Buy Now |
DISTI #
BU-6162-M-24-2-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 24" Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
3 In Stock |
|
$14.4664 / $19.2400 | Buy Now |
DISTI #
548-BU-6162-M-24-2
|
Mouser Electronics | Test Plugs & Test Jacks Red Rt Angle Shrouded Banana Plug to Shrouded Banana Plug-Silicone 24" 18G | 0 |
|
$15.0000 / $20.0100 | Order Now |
DISTI #
70547051
|
RS | Red Rt Angle Shrouded Banana Plug to Shrouded Banana Plug-Silicone 24" 18G | Mueller BU-6162-M-24-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.2700 / $19.4300 | RFQ |
|
Onlinecomponents.com | Red Rt Angle Shrouded Banana Plug to Shrouded Banana Plug-Silicone 24" 18G RoHS: Compliant | 0 |
|
$15.1200 / $20.0200 | Buy Now |
DISTI #
BU-6162-M-24-2
|
TME | Test lead, 20A, banana plug 4mm,angular banana plug 4mm, red Min Qty: 1 | 0 |
|
$16.0700 / $18.1500 | RFQ |