Part Details for BU-P1270. by Mueller Electric Company
Overview of BU-P1270. by Mueller Electric Company
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-P1270.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH8671
|
Newark | Adapter, 4Mm Banana 2P Plug-Bnc 1P Plug, Inter Series Connector A:Banana - 4Mm, Convert From Positions:2Ways, Convert From Gender:Plug, Inter Series Connector B:Bnc Coaxial, Convert To Positions:1Ways, Convert To Gender:Plug, Productrohs Compliant: Yes |Mueller Electric BU-P1270. Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$18.7000 / $22.7700 | Buy Now |
DISTI #
3133030
|
element14 Asia-Pacific | ADAPTER, 4MM BANANA 2P PLUG-BNC 1P PLUG RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$16.4358 / $18.1193 | Buy Now |
DISTI #
3133030
|
Farnell | ADAPTER, 4MM BANANA 2P PLUG-BNC 1P PLUG RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 4 |
|
$13.5093 / $16.0986 | Buy Now |