Part Details for BU-P1296 by Mueller Electric Company
Overview of BU-P1296 by Mueller Electric Company
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for BU-P1296
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W1156
|
Newark | Adapter, Bnc Plug-Double Binding Post, Inter Series Connector A:Bnc Coaxial, Convert From Positions:1Positions, Convert From Gender:Plug, Inter Series Connector B:Binding Post, Convert To Positions:2Positions, Convert To Gender:- Rohs Compliant: Yes |Mueller Electric BU-P1296 Min Qty: 46 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6200 / $22.7600 | Buy Now |
DISTI #
314-1170-ND
|
DigiKey | ADAPT BNC PLUG TO DBL BIND POST Min Qty: 1 Lead time: 2 Weeks Container: Bag |
186 In Stock |
|
$17.4378 / $22.7600 | Buy Now |
DISTI #
548-BU-P1296
|
Mouser Electronics | RF Adapters - Between Series BNC (Male) to Double, Stacking binding posts RoHS: Compliant | 52 |
|
$17.7500 / $22.7600 | Buy Now |
DISTI #
70272357
|
RS | Adapter Connector, BNC Male to Binding Post, Dbl, Nickel Plated Brass, BU Series | Mueller BU-P1296 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 33 |
|
$17.8200 / $21.3500 | Buy Now |
|
Onlinecomponents.com | BNC (Male) to Double, Stacking binding posts |
100 In Stock |
|
$17.1900 / $22.7600 | Buy Now |
DISTI #
BU-P1296
|
TME | Adapter, 4mm banana, banana 4mm plug x2,BNC socket, black, 59mm Min Qty: 1 | 13 |
|
$18.5000 / $21.4000 | Buy Now |
|
Powell Electronics | BNC (Male) to Double, Stackin Min Qty: 1 | 100 |
|
$19.7500 / $21.8800 | Buy Now |
|
Master Electronics | BNC (Male) to Double, Stacking binding posts |
100 In Stock |
|
$17.1900 / $22.7600 | Buy Now |
Part Details for BU-P1296
BU-P1296 CAD Models
BU-P1296 Part Data Attributes
|
BU-P1296
Mueller Electric Company
Buy Now
Datasheet
|
Compare Parts:
BU-P1296
Mueller Electric Company
RF Connector Adapter
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MUELLER ELECTRIC CO | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |