Part Details for BU-P1809-0 by Mueller Electric Company
Overview of BU-P1809-0 by Mueller Electric Company
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-P1809-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC8708
|
Newark | Adapter, Pin Jack To Banana Plug, Black, Accessory Type:Pin Jack To Banana Plug Adapter, For Use With:Test Equipment S, Product Range:Bu-P1809 Series, Connector Colour:Black, Connector Mounting:Plug In Mount, Current Rating:5A Rohs Compliant: Yes |Mueller Electric BU-P1809-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$2.5200 / $3.0200 | Buy Now |
DISTI #
314-1524-ND
|
DigiKey | ADAPTER TIP JACK TO BANANA PLUG Min Qty: 1 Lead time: 2 Weeks Container: Bag |
822 In Stock |
|
$2.5624 / $3.4600 | Buy Now |
DISTI #
548-BU-P1809-0
|
Mouser Electronics | Test Plugs & Test Jacks PIN TIP JACK/BANA PLUG BLD RoHS: Compliant | 0 |
|
$2.4500 / $3.4500 | Order Now |
DISTI #
71383517
|
RS | PIN TIP JACK/BANA PLUG BLD | Mueller BU-P1809-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2200 / $3.4600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$2.5400 / $3.8600 | Buy Now | |
DISTI #
BU-P1809-0
|
TME | Plug, 4mm banana, banana 4mm plug,Jackplug, 5A, 2.5kVDC, black Min Qty: 1 | 13 |
|
$3.5700 / $4.0300 | Buy Now |