Part Details for BU-P1825-2 by Mueller Electric Company
Overview of BU-P1825-2 by Mueller Electric Company
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-P1825-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
314-1157-ND
|
DigiKey | CONN BAN PLG STACK SLDRLESS Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4975 In Stock |
|
$1.6922 / $2.3300 | Buy Now |
DISTI #
548-BU-P1825-2
|
Mouser Electronics | Test Plugs & Test Jacks STACKABLE BANANA PLUG, RED RoHS: Compliant | 1314 |
|
$1.6500 / $2.3200 | Buy Now |
DISTI #
70272501
|
RS | Conn Test Banana Plug Stackable Red 4mm 22-18AWG 15A 500V(RMS) 10Pk | Mueller BU-P1825-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Container: Package | 0 |
|
$2.2100 / $2.7900 | RFQ |
DISTI #
71852338
|
RS | Conn Test, Banana Plug, Stackable, Red, 4mm, 22-18AWG, 15A, 500V | Mueller BU-P1825-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1800 / $2.2800 | RFQ |
|
Onlinecomponents.com | STACKABLE BANANA PLUG, RED 10PK | 13535 Factory Stock |
|
$1.7300 / $2.6000 | Buy Now |
DISTI #
BU-P1825-2-10
|
TME | Plug, 4mm banana, 15A, 5kVDC, red, push-in, copper beryllium Min Qty: 1 | 5 |
|
$19.0000 / $22.1000 | Buy Now |
|
Master Electronics | STACKABLE BANANA PLUG, RED 10PK | 13535 Factory Stock |
|
$1.7300 / $2.6000 | Buy Now |