Part Details for BU-P3542-2 by Mueller Electric Company
Overview of BU-P3542-2 by Mueller Electric Company
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for BU-P3542-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W1191
|
Newark | Tip Jack, 5A, Red, Connector Type:Tip Jack, For Use With:Standard 0.08" Pin Plugs, Breakdown Voltage:-, Current Rating:5A, Wire Size Awg Max:-, Insulator Colour:Red, Product Range:- Rohs Compliant: Yes |Mueller Electric BU-P3542-2 Min Qty: 26 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$30.2700 / $41.4700 | Buy Now |
DISTI #
314-1207-ND
|
DigiKey | CONN TIP JACK TURRET RED 10PK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$34.1267 / $41.4600 | Buy Now |
DISTI #
548-BU-P3542-2
|
Mouser Electronics | Test Plugs & Test Jacks PIN TIP JACK, RED 10PK RoHS: Compliant | 6 |
|
$32.3400 / $41.4700 | Buy Now |
DISTI #
70272532
|
RS | Pin Tip Plug 5A Red Female Male | Mueller BU-P3542-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Container: Package | 10 |
|
$34.6200 / $41.4600 | Buy Now |
|
Onlinecomponents.com | PIN TIP JACK, RED 10PK |
3 In Stock 162 Factory Stock |
|
$30.2600 / $38.9100 | Buy Now |
DISTI #
2309840
|
element14 Asia-Pacific | TIP JACK, 5A, RED RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$38.0963 | Buy Now |
|
Master Electronics | PIN TIP JACK, RED 10PK |
3 In Stock 162 Factory Stock |
|
$30.2600 / $38.9100 | Buy Now |