Part Details for BU-P3760-9 by Mueller Electric Company
Overview of BU-P3760-9 by Mueller Electric Company
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-P3760-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC6683
|
Newark | Binding Post, Tin/Brass White |Mueller Electric BU-P3760-9 Min Qty: 205 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2500 / $5.9800 | Buy Now |
DISTI #
314-1497-ND
|
DigiKey | CONN BIND POST FLUTED WHITE Min Qty: 1 Lead time: 2 Weeks Container: Bag |
79 In Stock |
|
$3.7550 / $5.1600 | Buy Now |
DISTI #
548-BU-P3760-9
|
Mouser Electronics | Test Plugs & Test Jacks BINDING POST, TIN/BRASS WHITE RoHS: Compliant | 8 |
|
$3.6700 / $5.1600 | Buy Now |
DISTI #
V99:2348_17070369
|
Arrow Electronics | Conn Binding Post 1 POS ST Panel Mount 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks | Americas - 20 |
|
$2.1870 / $2.6882 | Buy Now |
DISTI #
71013846
|
RS | Binding Post Nickel Plated White | Mueller BU-P3760-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$4.3100 / $5.1600 | Buy Now |
|
Onlinecomponents.com | BINDING POST, TIN/BRASS WHITE | 584 Factory Stock |
|
$3.8000 / $5.7700 | Buy Now |
DISTI #
BU-P3760-9
|
TME | Socket, 4mm banana, 15A, 2.5kV, white, nickel plated, on panel Min Qty: 1 | 9 |
|
$4.8000 / $5.6000 | Buy Now |
|
Master Electronics | BINDING POST, TIN/BRASS WHITE | 584 Factory Stock |
|
$3.8000 / $5.7700 | Buy Now |