Part Details for BU-P3770-2 by Mueller Electric Company
Overview of BU-P3770-2 by Mueller Electric Company
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-P3770-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W1197
|
Newark | Binding Post, Jack, 15A, Red, Product Range:-, Current Rating:15A, Voltage Rating:2.5Kv, Contact Plating:Gold Plated Contacts, Connector Mounting:Panel Mount, Connector Colour:Red, Contact Material:Copper Rohs Compliant: Yes |Mueller Electric BU-P3770-2 Min Qty: 89 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7400 / $11.9700 | Buy Now |
DISTI #
28AK6567
|
Newark | Binding Post, Red, 15A, 2.5Kvrms Rohs Compliant: Yes |Mueller Electric BU-P3770-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5200 / $15.4000 | Buy Now |
DISTI #
314-1196-ND
|
DigiKey | CONN BIND POST KNURLED RED Min Qty: 1 Lead time: 2 Weeks Container: Bag |
20 In Stock |
|
$8.7026 / $11.9700 | Buy Now |
DISTI #
548-BU-P3770-2
|
Mouser Electronics | Test Plugs & Test Jacks BINDING POST, GOLD/TELL, RED RoHS: Compliant | 22 |
|
$8.9700 / $11.9700 | Buy Now |
DISTI #
70272538
|
RS | Conn Test Binding Post Red Gold/Tellurium | Mueller BU-P3770-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.5800 / $11.9700 | RFQ |
|
Onlinecomponents.com | BINDING POST, GOLD/TELL, RED RoHS: Compliant | 595 Factory Stock |
|
$9.0400 / $11.9700 | Buy Now |
DISTI #
BU-P3770-2
|
TME | Socket, 4mm banana, 15A, 2.5kV, red, gold-plated, on panel Min Qty: 1 | 2 |
|
$10.4000 / $12.2000 | Buy Now |
|
Master Electronics | BINDING POST, GOLD/TELL, RED RoHS: Compliant | 595 Factory Stock |
|
$9.0400 / $11.9700 | Buy Now |