Part Details for BU-P4243-0 by Mueller Electric Company
Overview of BU-P4243-0 by Mueller Electric Company
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-P4243-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC6685
|
Newark | Double Binding Post, 4Mm Banana Plug/Blk, Product Range:-, Current Rating:15A, Voltage Rating:1Kv, Contact Plating:Tin Plated Contacts, Connector Mounting:Panel Mount, Connector Colour:Black, Contact Material:Brass Rohs Compliant: Yes |Mueller Electric BU-P4243-0 RoHS: Compliant Min Qty: 112 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9400 / $8.8400 | Buy Now |
DISTI #
314-1308-ND
|
DigiKey | CONN BIND POST DL FLUTD BLK/RED Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
75 In Stock |
|
$6.9137 / $9.5100 | Buy Now |
DISTI #
548-BU-P4243-0
|
Mouser Electronics | Test Plugs & Test Jacks Double binding post assembly black cross post RoHS: Compliant | 24 |
|
$6.7500 / $9.5000 | Buy Now |
DISTI #
71081314
|
RS | Test Connector DOUBLE BINDING POST R/B BLACK | Mueller BU-P4243-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.6800 / $9.6000 | RFQ |
|
Onlinecomponents.com | Double binding post assembly black cross post RoHS: Compliant |
40 In Stock |
|
$6.9100 / $8.9200 | Buy Now |
DISTI #
BU-P4243-0
|
TME | Connector: 4mm banana, socket, 15A, 1kVDC, black, tinned, double Min Qty: 1 | 11 |
|
$7.9100 / $9.2200 | Buy Now |
|
Powell Electronics | Double binding post assembly black cross Min Qty: 1 | 527 |
|
$8.2500 / $9.1400 | Buy Now |
|
Master Electronics | Double binding post assembly black cross post RoHS: Compliant |
40 In Stock |
|
$6.9100 / $8.9200 | Buy Now |