Part Details for BU-P4969 by Mueller Electric Company
Overview of BU-P4969 by Mueller Electric Company
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-P4969
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W1217
|
Newark | Test Lead, 120Mm, 300V, 5A, Bnc Connector Type:Bnc Jack, Test Connector Type B:Free End, Lead Length - Imperial:4.7", Lead Length - Metric:120Mm, Insulator Colour:-, Current Rating:5A, Voltage Rating:300Vrms, Product Range:- Rohs Compliant: Yes |Mueller Electric BU-P4969 Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9700 / $10.9100 | Buy Now |
DISTI #
314-1190-ND
|
DigiKey | TEST LEAD BNC TO WIRE LEADS 7" Min Qty: 1 Lead time: 2 Weeks Container: Bag |
428 In Stock |
|
$7.9291 / $10.9000 | Buy Now |
DISTI #
548-BU-P4969
|
Mouser Electronics | Test Plugs & Test Jacks BNC FEMALE WITH 20AWG WIRES RoHS: Compliant | 207 |
|
$7.7500 / $10.9100 | Buy Now |
DISTI #
70272558
|
RS | Black Red BNC Test Lead 500V ac 0.2mLead Length | Mueller BU-P4969 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$9.8100 / $10.9000 | Buy Now |
|
Bisco Industries | 25 |
|
Buy Now | ||
|
Onlinecomponents.com | BNC FEMALE WITH 20AWG WIRES |
49 In Stock 2709 Factory Stock |
|
$8.2400 / $10.9100 | Buy Now |
DISTI #
BU-P4969
|
TME | Test lead, BNC socket,free end, Urated: 500V, black,red Min Qty: 1 | 0 |
|
$8.5500 / $9.9800 | RFQ |
|
Powell Electronics | BNC FEMALE WITH 20AWG WIRES Min Qty: 1 | 99 |
|
$9.4700 / $10.4900 | Buy Now |
|
Master Electronics | BNC FEMALE WITH 20AWG WIRES |
49 In Stock 2709 Factory Stock |
|
$8.2400 / $10.9100 | Buy Now |
Part Details for BU-P4969
BU-P4969 CAD Models
BU-P4969 Part Data Attributes:
|
BU-P4969
Mueller Electric Company
Buy Now
Datasheet
|
Compare Parts:
BU-P4969
Mueller Electric Company
RF BNC Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MUELLER ELECTRIC CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |