Part Details for BU-P4970 by Mueller Electric Company
Overview of BU-P4970 by Mueller Electric Company
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-P4970
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W1218
|
Newark | Test Lead, 177.8Mm, 500V, Bnc Connector Type:Bnc Plug, Test Connector Type B:Free End, Lead Length - Imperial:7", Lead Length - Metric:178Mm, Insulator Colour:-, Current Rating:-, Voltage Rating:500Vrms, Product Range:- Rohs Compliant: Yes |Mueller Electric BU-P4970 Min Qty: 73 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5500 / $14.4500 | Buy Now |
DISTI #
314-1189-ND
|
DigiKey | TEST LEAD BNC TO WIRE LEADS 7" Min Qty: 1 Lead time: 2 Weeks Container: Bag |
336 In Stock |
|
$11.0705 / $14.4500 | Buy Now |
DISTI #
548-BU-P4970
|
Mouser Electronics | Test Plugs & Test Jacks BNC, MALE WITH 20 AWG WIRES RoHS: Compliant | 231 |
|
$10.8300 / $14.4500 | Buy Now |
DISTI #
70272559
|
RS | Black Red BNC Test Lead 500V ac 0.2mLead Length | Mueller BU-P4970 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$13.0100 / $14.4500 | Buy Now |
|
Bisco Industries | 100 |
|
Buy Now | ||
|
Onlinecomponents.com | BNC, MALE WITH 20 AWG WIRES RoHS: Compliant |
7 In Stock 4350 Factory Stock |
|
$10.9200 / $14.4500 | Buy Now |
DISTI #
BU-P4970
|
TME | Test lead, BNC plug,free end, Urated: 500V, Len: 0.18m, black-red Min Qty: 1 | 8 |
|
$11.4000 / $13.3800 | Buy Now |
|
Powell Electronics | BNC, MALE WITH 20 AWG WIRES Min Qty: 1 | 100 |
|
$12.5400 / $13.8900 | Buy Now |
|
Master Electronics | BNC, MALE WITH 20 AWG WIRES RoHS: Compliant |
7 In Stock 4350 Factory Stock |
|
$10.9200 / $14.4500 | Buy Now |
Part Details for BU-P4970
BU-P4970 CAD Models
BU-P4970 Part Data Attributes:
|
BU-P4970
Mueller Electric Company
Buy Now
Datasheet
|
Compare Parts:
BU-P4970
Mueller Electric Company
RF BNC Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MUELLER ELECTRIC CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |