Part Details for BU-P5697-240 by Mueller Electric Company
Overview of BU-P5697-240 by Mueller Electric Company
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-P5697-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X4952
|
Newark | Test Lead, Bnc Plug-Plug, Rg 58C/U, 240", Accessory Type:Bnc Plug Test Lead, For Use With:Test Equipments, Product Range:- Rohs Compliant: Yes |Mueller Electric BU-P5697-240 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7400 / $29.7800 | Buy Now |
DISTI #
314-1261-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 20' Min Qty: 1 Lead time: 3 Weeks Container: Bag | Temporarily Out of Stock |
|
$24.5066 / $29.7700 | Buy Now |
DISTI #
548-BU-P5697-240
|
Mouser Electronics | Test Leads BNC PATCH CORD, RG58, 20FT RoHS: Compliant | 0 |
|
$23.2200 / $29.7800 | Order Now |
DISTI #
V99:2348_17073184
|
Arrow Electronics | Test Lead Accessory Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks | Americas - 20 |
|
$4.6320 | Buy Now |
DISTI #
70547147
|
RS | BNC PATCH CORD, RG58, 20FT | Mueller BU-P5697-240 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.6900 / $29.7700 | RFQ |
|
Onlinecomponents.com | BNC PATCH CORD, RG58, 20FT | 6 Factory Stock |
|
$22.5000 / $29.7800 | Buy Now |
DISTI #
BU-P5697-240
|
TME | Test lead, BNC plug,both sides, Len: 6m, Plating: gold-plated Min Qty: 1 | 2 |
|
$26.1000 / $29.5000 | Buy Now |
|
Master Electronics | BNC PATCH CORD, RG58, 20FT | 6 Factory Stock |
|
$22.5000 / $29.7800 | Buy Now |