There are no models available for this part yet.
Overview of BU-PB12-2 by Mueller Electric Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5PB1203NTGK | Renesas Electronics Corporation | 1.8 V 1:3 TCXO / LVCMOS High-Performance Clock Buffer | |
5PB1206NDGK8 | Renesas Electronics Corporation | 1.8 V 1:6 TCXO / LVCMOS High-Performance Clock Buffer | |
5PB1214CMGK8 | Renesas Electronics Corporation | 2.5 V to 3.3 V 1:4 TCXO / LVCMOS High-Performance Clock Buffer |
Price & Stock for BU-PB12-2 by Mueller Electric Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55Y1600
|
Newark | Test Lead, 4Mm Banana Plug-Plug, Red/12", Test Connector Type A:4Mm Stackable Banana Plug, Test Connector Type B:4Mm Stackable Banana Plug, Lead Length - Imperial:12", Lead Length - Metric:300Mm, Insulator Colour:Red, Product Range:-Rohs Compliant: Yes |Mueller Electric BU-PB12-2 RoHS: Compliant Min Qty: 151 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1300 / $6.5300 | Buy Now | |
DISTI #
314-1312-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 12" Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
101 In Stock |
|
$5.1087 / $7.0300 | Buy Now | |
DISTI #
548-BU-PB12-2
|
Mouser Electronics | Test Leads PATCH CORD STKG BANANA 12" RED RoHS: Compliant | 40 |
|
$4.9900 / $7.0200 | Buy Now | |
DISTI #
71081329
|
RS | Patch Cord Stkg Banana 12" Red | Mueller BU-PB12-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 40 |
|
$5.4600 / $7.0900 | Buy Now | |
Onlinecomponents.com | PATCH CORD STKG BANANA 12" RED RoHS: Compliant | 1351 Factory Stock |
|
$5.1700 / $7.8600 | Buy Now | ||
DISTI #
BU-PB12-2
|
TME | Test lead, 15A, banana plug 4mm,both sides, Urated: 1kV, Len: 0.3m Min Qty: 1 | 14 |
|
$6.5300 / $7.3700 | Buy Now | |
Powell Electronics | PATCH CORD STKG BANANA 12" RED Min Qty: 1 | 15 |
|
$6.1000 / $6.7500 | Buy Now | ||
Master Electronics | PATCH CORD STKG BANANA 12" RED RoHS: Compliant | 1351 Factory Stock |
|
$5.1700 / $7.8600 | Buy Now |