Part Details for BU-PB12-6 by MUELLER ELECTRIC CO
Overview of BU-PB12-6 by MUELLER ELECTRIC CO
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5PB1203NTGK | Renesas Electronics Corporation | 1.8 V 1:3 TCXO / LVCMOS High-Performance Clock Buffer | |
5PB1206NDGK8 | Renesas Electronics Corporation | 1.8 V 1:6 TCXO / LVCMOS High-Performance Clock Buffer | |
5PB1214CMGK8 | Renesas Electronics Corporation | 2.5 V to 3.3 V 1:4 TCXO / LVCMOS High-Performance Clock Buffer |