Part Details for BU-PB36-4 by Mueller Electric Company
Overview of BU-PB36-4 by Mueller Electric Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-PB36-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
314-1332-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 36" Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
23 In Stock |
|
$5.4149 / $7.4500 | Buy Now |
DISTI #
548-BU-PB36-4
|
Mouser Electronics | Test Leads PATCH CORD STKG BANANA 36" YEL RoHS: Compliant | 8 |
|
$5.2900 / $7.4400 | Buy Now |
DISTI #
71081348
|
RS | PATCH CORD STKG BANANA 36" YEL | Mueller BU-PB36-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2600 / $8.9600 | RFQ |
|
Onlinecomponents.com | PATCH CORD STKG BANANA 36" YEL RoHS: Compliant | 10 Factory Stock |
|
$5.4800 / $8.3300 | Buy Now |
DISTI #
BU-PB36-4
|
TME | Test lead, 15A, banana plug 4mm,both sides, Urated: 1kV, Len: 0.9m Min Qty: 1 | 0 |
|
$6.6300 / $7.4900 | RFQ |
|
Master Electronics | PATCH CORD STKG BANANA 36" YEL RoHS: Compliant | 10 Factory Stock |
|
$5.4800 / $8.3300 | Buy Now |