Part Details for BU-PB36-5 by Mueller Electric Company
Overview of BU-PB36-5 by Mueller Electric Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-PB36-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y1622
|
Newark | Test Lead, 4Mm Banana Plug-Plug, Grn/36", Test Connector Type A:4Mm Stackable Banana Plug, Test Connector Type B:4Mm Stackable Banana Plug, Lead Length - Imperial:-, Lead Length - Metric:-, Insulator Colour:-, Current Rating:- Rohs Compliant: Yes |Mueller Electric BU-PB36-5 RoHS: Compliant Min Qty: 141 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2800 / $9.1000 | Buy Now |
DISTI #
314-1333-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 36" Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
39 In Stock |
|
$5.4149 / $7.4500 | Buy Now |
DISTI #
548-BU-PB36-5
|
Mouser Electronics | Test Leads PATCH CORD STKG BANANA 36" GRN RoHS: Compliant | 19 |
|
$5.2900 / $7.4400 | Buy Now |
DISTI #
71081349
|
RS | PATCH CORD STKG BANANA 36" GRN | Mueller BU-PB36-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2600 / $8.9600 | RFQ |
|
Onlinecomponents.com | PATCH CORD STKG BANANA 36" GRN RoHS: Compliant | 0 |
|
$5.4800 / $8.3300 | Buy Now |
DISTI #
BU-PB36-5
|
TME | Test lead, 15A, banana plug 4mm,both sides, Urated: 1kV, Len: 0.9m Min Qty: 1 | 0 |
|
$6.2300 / $7.0400 | RFQ |