Part Details for BU04P-TZ-S by JST Manufacturing
Overview of BU04P-TZ-S by JST Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BU04P-TZ-S
BU04P-TZ-S CAD Models
BU04P-TZ-S Part Data Attributes
|
BU04P-TZ-S
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BU04P-TZ-S
JST Manufacturing
Board Connector Adapter, 4 Contacts(Side1), 4 Contacts(Side2), Male-Male, Panel Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | BOARD CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE-MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 4 | |
Number of Contacts:Side 2 | 4 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |