Part Details for BU2527AX by NXP Semiconductors
Overview of BU2527AX by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BU2527AX
BU2527AX CAD Models
BU2527AX Part Data Attributes
|
BU2527AX
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BU2527AX
NXP Semiconductors
TRANSISTOR 12 A, 800 V, NPN, Si, POWER TRANSISTOR, PLASTIC PACKAGE-3, BIP General Purpose Power
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 12 A | |
Collector-Emitter Voltage-Max | 800 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 45 W | |
Power Dissipation-Max (Abs) | 45 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 2200 ns | |
VCEsat-Max | 5 V |
Alternate Parts for BU2527AX
This table gives cross-reference parts and alternative options found for BU2527AX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU2527AX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUH1015 | 14A, 700V, NPN, Si, POWER TRANSISTOR, TO-218 | STMicroelectronics | BU2527AX vs BUH1015 |
KSC5803TBTU | 12A, 800V, NPN, Si, POWER TRANSISTOR, TO-3PF, 3 PIN | Rochester Electronics LLC | BU2527AX vs KSC5803TBTU |
2SC5105 | 12A, 800V, NPN, Si, POWER TRANSISTOR, TO-3PFM, 3 PIN | Renesas Electronics Corporation | BU2527AX vs 2SC5105 |
BU2525AX | TRANSISTOR 12 A, 800 V, NPN, Si, POWER TRANSISTOR, PLASTIC, SOT-399, 3 PIN, BIP General Purpose Power | NXP Semiconductors | BU2527AX vs BU2525AX |
BU2522A | TRANSISTOR 10 A, 800 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BU2527AX vs BU2522A |
BU2525DW | TRANSISTOR 12 A, 800 V, NPN, Si, POWER TRANSISTOR, TO-247, PLASTIC, SOT-429, 3 PIN, BIP General Purpose Power | NXP Semiconductors | BU2527AX vs BU2525DW |
BU2522AW | TRANSISTOR 10 A, 800 V, NPN, Si, POWER TRANSISTOR, TO-247, PLASTIC, SOT-429, 3 PIN, BIP General Purpose Power | NXP Semiconductors | BU2527AX vs BU2522AW |
MJW16212 | 10A, 650V, NPN, Si, POWER TRANSISTOR, TO-247AE | Motorola Mobility LLC | BU2527AX vs MJW16212 |
2SD2355 | Power Bipolar Transistor, 10A I(C), 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | Panasonic Electronic Components | BU2527AX vs 2SD2355 |
2SC3897 | Power Bipolar Transistor, 10A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-3PML, 3 PIN | SANYO Electric Co Ltd | BU2527AX vs 2SC3897 |