Part Details for BU28TA2WNVX-TR by ROHM Semiconductor
Overview of BU28TA2WNVX-TR by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU28TA2WNVX-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X1473
|
Newark | Fixed Ldo Voltage Regulator, 2.5V To 5.5V, 360Mv Dropout, 2.8Vout, 200Maout, Sson-4 Rohs Compliant: Yes |Rohm BU28TA2WNVX-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3220 | Buy Now |
DISTI #
BU28TA2WNVXCT-ND
|
DigiKey | IC REG LINEAR 2.8V 200MA 4SSON Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2878 / $0.8600 | Buy Now |
DISTI #
BU28TA2WNVX-TR
|
Avnet Americas | LDO Regulator Pos 2.8V 0.2A 4-Pin SSON T/R - Tape and Reel (Alt: BU28TA2WNVX-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1997 / $0.2278 | Buy Now |
DISTI #
755-BU28TA2WNVX-TR
|
Mouser Electronics | LDO Voltage Regulators High-Speed Load CMOS 2.8V Out 200mA RoHS: Compliant | 0 |
|
$0.2870 / $0.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2080 | Buy Now |
DISTI #
BU28TA2WNVX-TR
|
Avnet Americas | LDO Regulator Pos 2.8V 0.2A 4-Pin SSON T/R - Tape and Reel (Alt: BU28TA2WNVX-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1997 / $0.2278 | Buy Now |
DISTI #
2342794RL
|
element14 Asia-Pacific | LDO, FIXED, 2.8V, 0.2A, SSON004X1216-4 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.3277 / $0.4482 | Buy Now |
DISTI #
2342794
|
element14 Asia-Pacific | LDO, FIXED, 2.8V, 0.2A, SSON004X1216-4 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.3277 / $0.6184 | Buy Now |
DISTI #
2342794
|
Farnell | LDO, FIXED, 2.8V, 0.2A, SSON004X1216-4 RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.3122 / $0.5892 | Buy Now |
DISTI #
2342794RL
|
Farnell | LDO, FIXED, 2.8V, 0.2A, SSON004X1216-4 RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 1 Days Container: Reel | 0 |
|
$0.3122 / $0.4268 | Buy Now |
Part Details for BU28TA2WNVX-TR
BU28TA2WNVX-TR CAD Models
BU28TA2WNVX-TR Part Data Attributes:
|
BU28TA2WNVX-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU28TA2WNVX-TR
ROHM Semiconductor
Fixed Positive LDO Regulator, 2.8V, CMOS, PDSO4, 1.20 X 1.60 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, SSON-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SON | |
Package Description | 1.20 X 1.60 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, SSON-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.72 V | |
Dropout Voltage1-Nom | 0.36 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-N4 | |
Length | 1.6 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 2.828 V | |
Output Voltage1-Min | 2.772 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.06,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 1.2 mm |