-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH1714
|
Newark | Ldo, Fixed, 3.3V, 0.2A, -40 To 125Deg C Rohs Compliant: Yes |Rohm BU33JA2DG-CTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2123 |
|
$0.4050 / $0.8840 | Buy Now |
DISTI #
846-BU33JA2DG-CCT-ND
|
DigiKey | IC REG LINEAR 3.3V 100MA 5SSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7769 In Stock |
|
$0.3219 / $0.8600 | Buy Now |
DISTI #
BU33JA2DG-CTR
|
Avnet Americas | LDO Regulator CMOS 1-Channel 200mA 3.3V 5-Pin SSOP T/R - Tape and Reel (Alt: BU33JA2DG-CTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3726 / $0.4754 | Buy Now |
DISTI #
755-BU33JA2DG-CTR
|
Mouser Electronics | LDO Voltage Regulators BU33JA2DG-C is high-performance CMOS LDO regulators with output current ability of up to 200mA. The SSOP5 package can contribute to the downsizing of the set. These devices have excellent noise and load response characteristics despite of its low cir RoHS: Compliant | 3140 |
|
$0.3210 / $0.8500 | Buy Now |
|
Future Electronics | 1ch 200mA CMOS LDO Regulators RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3300 | Buy Now |
DISTI #
63508048
|
Verical | LDO Regulator Pos 3.3V 0.2A Automotive AEC-Q100 5-Pin SSOP T/R Min Qty: 85 Package Multiple: 1 Date Code: 2201 | Americas - 2900 |
|
$0.8368 / $1.0085 | Buy Now |
DISTI #
61212215
|
Verical | LDO Regulator Pos 3.3V 0.2A Automotive AEC-Q100 5-Pin SSOP T/R Min Qty: 85 Package Multiple: 1 Date Code: 2101 | Americas - 2176 |
|
$0.8623 / $1.0085 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR | 4060 |
|
$0.6000 / $2.0000 | Buy Now |
DISTI #
BU33JA2DG-CTR
|
Avnet Americas | LDO Regulator CMOS 1-Channel 200mA 3.3V 5-Pin SSOP T/R - Tape and Reel (Alt: BU33JA2DG-CTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3726 / $0.4754 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 3.3V 100MA 5SSOP | 2176 |
|
$0.5723 / $0.6902 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BU33JA2DG-CTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU33JA2DG-CTR
ROHM Semiconductor
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SSOP-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-11-24 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.155 V | |
Dropout Voltage1-Nom | 0.085 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.01% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, EMBOSSED | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.25 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |