Part Details for BU406 by SPC Multicomp
Overview of BU406 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K9782
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 200 V, 10 Mhz, 60 W, 7 A, 30 Rohs Compliant: Yes |Multicomp Pro BU406 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1406 |
|
$0.5540 / $1.5200 | Buy Now |
DISTI #
9294104
|
element14 Asia-Pacific | TRANSISTOR, NPN, TO-220 RoHS: Compliant Min Qty: 1 Container: Each | 1434 |
|
$0.6707 / $1.3591 | Buy Now |
DISTI #
9294104
|
Farnell | TRANSISTOR, NPN, TO-220 RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 1406 |
|
$0.7884 / $2.8407 | Buy Now |
Part Details for BU406
BU406 CAD Models
BU406 Part Data Attributes:
|
BU406
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
BU406
SPC Multicomp
Power Bipolar Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 7 A | |
Collector-Emitter Voltage-Max | 200 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 10 MHz |