-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y6214
|
Newark | Transistor, Bipol, Npn, 200V, To-220-3, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:200V, Transition Frequency Ft:10Mhz, Power Dissipation Pd:60W, Dc Collector Current:7A, Dc Current Gain Hfe:10Hfe, Transistor Case Rohs Compliant: Yes |Onsemi BU406G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 350 |
|
$0.6900 / $1.6400 | Buy Now |
DISTI #
26K3557
|
Newark | Bipolar Transistor, Npn, 200V, To-220, Transistor Polarity:Npn, Collector Emitter Voltage Max:200V, Continuous Collector Current:7A, Power Dissipation:2W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Product Range:-, Msl:- Rohs Compliant: Yes |Onsemi BU406G Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6220 / $1.0200 | Buy Now |
DISTI #
81AC7602
|
Newark | Bip T0220 Npn 7A 200V Rohs Compliant: Yes |Onsemi BU406G Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9320 / $1.2100 | Buy Now |
DISTI #
BU406GOS-ND
|
DigiKey | TRANS NPN 200V 7A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
3114 In Stock |
|
$0.5542 / $1.4700 | Buy Now |
DISTI #
BU406G
|
Avnet Americas | Trans GP BJT NPN 200V 7A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: BU406G) RoHS: Compliant Min Qty: 1150 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.5487 / $0.6549 | Buy Now |
DISTI #
863-BU406G
|
Mouser Electronics | Bipolar Transistors - BJT 7A 200V 60W NPN RoHS: Compliant | 4419 |
|
$0.6330 / $1.3700 | Buy Now |
DISTI #
E02:0323_00078698
|
Arrow Electronics | Trans GP BJT NPN 200V 7A 60000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2401 | Europe - 24 |
|
$0.5526 / $1.1467 | Buy Now |
DISTI #
V79:2366_27525261
|
Arrow Electronics | Trans GP BJT NPN 200V 7A 60000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Date Code: 2152 | Americas - 2 |
|
$0.4697 / $0.7263 | Buy Now |
|
Future Electronics | BU Series 200 V 7 mA Flange Mount NPN Power Transistor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5700 / $0.6750 | Buy Now |
|
Future Electronics | BU Series 200 V 7 mA Flange Mount NPN Power Transistor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5700 / $0.6750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BU406G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BU406G
onsemi
NPN Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | ROHS COMPLIANT, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LEADFORM OPTIONS ARE AVAILABLE | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 7 A | |
Collector-Emitter Voltage-Max | 200 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 60 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 10 MHz |
This table gives cross-reference parts and alternative options found for BU406G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU406G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU406 | NPN Bipolar Power Transistor, 1200-BLKBG | onsemi | BU406G vs BU406 |
BU406G | 7A, 200V, NPN, Si, POWER TRANSISTOR, TO-220AB, ROHS COMPLIANT, CASE 221A-09, 3 PIN | Rochester Electronics LLC | BU406G vs BU406G |
BU406 | NPN Epitaxial Silicon Transistor, 3LD, TO220, JEDEC, MOLDED, 1200/BULK | Fairchild Semiconductor Corporation | BU406G vs BU406 |
BU406 | Power Bipolar Transistor, 7A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Continental Device India Ltd | BU406G vs BU406 |
BU406 | Power Bipolar Transistor, 7A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Central Semiconductor Corp | BU406G vs BU406 |
BU406TU | NPN Bipolar Power Transistor, 1000-TUBE | onsemi | BU406G vs BU406TU |
BU406 | Power Bipolar Transistor, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Baneasa SA | BU406G vs BU406 |
BU406 | POWER TRANSISTOR, TO-220, TO-220, 3 PIN | JW Miller | BU406G vs BU406 |