There are no models available for this part yet.
Overview of BU4094BC by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BU4094BC by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BU4094BC
|
Avnet Silica | Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Tube (Alt: BU4094BC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
C1S625900378837
|
Chip1Stop | Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin DIP Tube RoHS: Compliant pbFree: Yes | 200 |
|
$1.2300 / $1.2900 | Buy Now | |
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2014 Date Code: 2014 | 25 |
|
$0.4020 / $0.4320 | Buy Now |
CAD Models for BU4094BC by ROHM Semiconductor
Part Data Attributes for BU4094BC by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROHM CO LTD
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP16,.3
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Additional Feature
|
COMPLIMENTARY SERIAL OUTPUT ALSO AVAILABLE
|
Count Direction
|
RIGHT
|
Family
|
4000/14000/40000
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e2
|
Length
|
19.4 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
SERIAL IN PARALLEL OUT
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Propagation Delay (tpd)
|
840 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.55 mm
|
Supply Voltage-Max (Vsup)
|
18 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Copper (Sn/Cu)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
7.62 mm
|
fmax-Min
|
3 MHz
|
Alternate Parts for BU4094BC
This table gives cross-reference parts and alternative options found for BU4094BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU4094BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU4094BCF-E1 | Serial In Parallel Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, SOP-16 | ROHM Semiconductor | BU4094BC vs BU4094BCF-E1 |
BU4094BC-E2 | Serial In Parallel Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDIP16, DIP-16 | ROHM Semiconductor | BU4094BC vs BU4094BC-E2 |
BU4094BCFV-T1 | Serial In Parallel Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14, SSOP-14 | ROHM Semiconductor | BU4094BC vs BU4094BCFV-T1 |
BU4094BCFV-E2 | Serial In Parallel Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, SSOP-16 | ROHM Semiconductor | BU4094BC vs BU4094BCFV-E2 |
Related Parts for BU4094BC
-
BU4021BF-E2Shift Registers
-
BU4093BFV-E2Gates
-
BU31UA3WNVX-TLLinear Regulator ICs
-
2SK1461Power Field-Effect Transistors
-
SDURF3030CTRectifier Diodes
-
BU4344F-TRPower Management Circuits
-
BTS410F2Peripheral Drivers
-
BU4051BCF-E2Multiplexers or Switches
-
BSS123-7-FSmall Signal Field-Effect Transistors