Part Details for BU4218F-TR by ROHM Semiconductor
Overview of BU4218F-TR by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU4218F-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU4218FCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 4SOP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
275 In Stock |
|
$0.2200 / $1.1100 | Buy Now |
DISTI #
BU4218F-TR
|
Avnet Americas | Volt Supervisor Detect W/Delay Circuit 0.9V to 4.8V 4-Pin SOP T/R - Tape and Reel (Alt: BU4218F-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1677 / $0.1913 | Buy Now |
DISTI #
755-BU4218F-TR
|
Mouser Electronics | Supervisory Circuits LOW VOLT DETECT VOLT 2.0V RoHS: Compliant | 141 |
|
$0.2170 / $0.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.1747 | Buy Now |
|
Quest Components | 1792 |
|
$0.3560 / $0.8900 | Buy Now | |
DISTI #
C1S625901087932
|
Chip1Stop | Processor Supervisor 1.8V 1 Open Drain 4-Pin SOP T/R RoHS: Compliant pbFree: Yes | 47 |
|
$0.0439 | Buy Now |
DISTI #
C1S625900663461
|
Chip1Stop | Processor Supervisor 1.8V 1 Open Drain 4-Pin SOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 15 |
|
$0.0242 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 1219 |
|
$0.1780 / $0.4930 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 1021 |
|
$0.1780 / $0.4930 | Buy Now |
Part Details for BU4218F-TR
BU4218F-TR CAD Models
BU4218F-TR Part Data Attributes
|
BU4218F-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU4218F-TR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +1.8VV, CMOS, PDSO4, ROHS COMPLIANT, SOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | Terminal Pitch between Pin 1 to Pin 2 is 1.25 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
Length | 2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSSOP4/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Min (Vsup) | 0.7 V | |
Supply Voltage-Nom (Vsup) | 0.85 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.3 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.8V | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.25 mm |