Part Details for BU4219FVE-TR by ROHM Semiconductor
Overview of BU4219FVE-TR by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU4219FVE-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU4219FVE-TR-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5VSOF Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2550 / $0.2958 | Buy Now |
DISTI #
BU4219FVE-TR
|
Avnet Americas | Volt Supervisor Detect W/Delay Circuit 0.9V to 4.8V 5-Pin VSOF T/R - Tape and Reel (Alt: BU4219FVE-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1920 / $0.2190 | Buy Now |
DISTI #
755-BU4219FVE-TR
|
Mouser Electronics | Supervisory Circuits LOW VOLT DETECT VOLT 1.9V RoHS: Compliant | 2699 |
|
$0.2470 / $0.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2000 | Buy Now |
|
Quest Components | 2112 |
|
$0.3560 / $0.8900 | Buy Now | |
DISTI #
BU4219FVE-TR
|
Avnet Americas | Volt Supervisor Detect W/Delay Circuit 0.9V to 4.8V 5-Pin VSOF T/R - Tape and Reel (Alt: BU4219FVE-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1920 / $0.2190 | Buy Now |
DISTI #
BU4219FVE-TR
|
Avnet Americas | Volt Supervisor Detect W/Delay Circuit 0.9V to 4.8V 5-Pin VSOF T/R - Tape and Reel (Alt: BU4219FVE-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1920 / $0.2190 | Buy Now |
|
CHIPMALL.COM LIMITED | IC SUPERVISOR 1 CHANNEL 5VSOF | 2640 |
|
$0.2434 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 2640 |
|
$0.1780 / $0.4930 | Buy Now |
DISTI #
4202357
|
Farnell | VOLTAGE DETECTOR, VSOF-5, 125DEG C RoHS: Compliant Min Qty: 3000 Lead time: 16 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2907 | Buy Now |
Part Details for BU4219FVE-TR
BU4219FVE-TR CAD Models
BU4219FVE-TR Part Data Attributes
|
BU4219FVE-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU4219FVE-TR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +1.9VV, CMOS, PDSO5, ROHS COMPLIANT, VSOF-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | VSOF, FL6,.047,20 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-F5 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Min (Vsup) | 0.7 V | |
Supply Voltage-Nom (Vsup) | 0.85 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.9V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.2 mm |