Part Details for BU426-S by Bourns Inc
Overview of BU426-S by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU426-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 11700 |
|
RFQ | |
DISTI #
BU426-S
|
Avnet Abacus | BNSBU426-S (Alt: BU426-S) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for BU426-S
BU426-S CAD Models
BU426-S Part Data Attributes
|
BU426-S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
BU426-S
Bourns Inc
Power Bipolar Transistor, 6A I(C), 375V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 375 V | |
Configuration | SINGLE | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BU426-S
This table gives cross-reference parts and alternative options found for BU426-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU426-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU426 | 6A, 375V, NPN, Si, POWER TRANSISTOR, TO-218 | STMicroelectronics | BU426-S vs BU426 |
BU426 | Power Bipolar Transistor, 6A I(C), 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | Baneasa SA | BU426-S vs BU426 |
BU426 | 6A, 375V, NPN, Si, POWER TRANSISTOR, PLASTIC, FM-3 | JW Miller | BU426-S vs BU426 |
BU426 | Power Bipolar Transistor, 6A I(C), 375V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin | Central Semiconductor Corp | BU426-S vs BU426 |
BU426 | Power Bipolar Transistor, 6A I(C), 375V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | BU426-S vs BU426 |
BU426 | 6A, 375V, NPN, Si, POWER TRANSISTOR, TO-218 | Motorola Mobility LLC | BU426-S vs BU426 |
BU426LEADFREE | Power Bipolar Transistor, 6A I(C), 375V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin | Central Semiconductor Corp | BU426-S vs BU426LEADFREE |
BU426 | Power Bipolar Transistor, 6A I(C), 375V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | Bourns Inc | BU426-S vs BU426 |