Part Details for BU4320FVE by ROHM Semiconductor
Overview of BU4320FVE by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for BU4320FVE
BU4320FVE CAD Models
BU4320FVE Part Data Attributes:
|
BU4320FVE
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU4320FVE
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +2VV, CMOS, PDSO5, ROHS COMPLIANT, VSOF-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | VSOF, FL6,.047,20 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e2 | |
Length | 1.6 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 2.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.2 mm |