There are no models available for this part yet.
Overview of BU4326F-TR by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BU4326F-TR by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AH6908
|
Newark | Voltage Detector, -40 To 125Deg C, Threshold Voltage:2.6V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:700Mv, Supply Voltage Max:7V, Reset Type:Active-Low, Cmos, Digital Ic Case:Sop, No. Of Pins:4Pins, Delay Time:-, Rohs Compliant: Yes |Rohm BU4326F-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3120 | Buy Now | |
DISTI #
BU4326F-TR-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 4SOP Min Qty: 3000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.2322 / $0.2853 | Buy Now | |
DISTI #
BU4326F-TR
|
Avnet Americas | Volt Supervisor Detect W/Delay Circuit 0.9V to 4.8V 4-Pin SOP T/R - Tape and Reel (Alt: BU4326F-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1677 / $0.1913 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.1747 | Buy Now | ||
DISTI #
C1S625901589731
|
Chip1Stop | Supervisors RoHS: Compliant pbFree: Yes | 500 |
|
$0.3380 / $0.3720 | Buy Now | |
DISTI #
C1S625900664886
|
Chip1Stop | Volt Supervisor Detect W/Delay Circuit 0.9V to 4.8V 4-Pin SOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 30 |
|
$0.1330 | Buy Now | |
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 95 |
|
$0.1070 / $0.1160 | Buy Now |
CAD Models for BU4326F-TR by ROHM Semiconductor
Part Data Attributes for BU4326F-TR by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ROHM CO LTD
|
Part Package Code
|
SOIC
|
Package Description
|
TSOP, TSSOP4/6,.08
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Additional Feature
|
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDSO-G4
|
Length
|
2 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSOP
|
Package Equivalence Code
|
TSSOP4/6,.08
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.05 mm
|
Supply Voltage-Min (Vsup)
|
0.7 V
|
Supply Voltage-Nom (Vsup)
|
0.85 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.3 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+2.6V
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
1.25 mm
|