Part Details for BU4327FVE-TR by ROHM Semiconductor
Overview of BU4327FVE-TR by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for BU4327FVE-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6909
|
Newark | Voltage Detector, -40 To 125Deg C, Threshold Voltage:2.7V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:700Mv, Supply Voltage Max:7V, Reset Type:Active-Low, Cmos, Digital Ic Case:Vsof, No. Of Pins:5Pins, Delay Time:-, Rohs Compliant: Yes |Rohm BU4327FVE-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3340 | Buy Now |
DISTI #
BU4327FVECT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5VSOF Min Qty: 3000 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2550 / $0.2958 | Buy Now |
DISTI #
BU4327FVE-TR
|
Avnet Americas | Volt Supervisor Detect W/Delay Circuit 0.9V to 4.8V 5-Pin VSOF T/R - Tape and Reel (Alt: BU4327FVE-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2175 / $0.2775 | Buy Now |
DISTI #
755-BU4327FVE-TR
|
Mouser Electronics | Supervisory Circuits CMOS LOW VOLT DETEC RoHS: Compliant | 0 |
|
$0.2550 / $0.2950 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2000 | Buy Now |
|
Quest Components | 2292 |
|
$0.3115 / $0.8900 | Buy Now | |
DISTI #
BU4327FVE-TR
|
Avnet Americas | Volt Supervisor Detect W/Delay Circuit 0.9V to 4.8V 5-Pin VSOF T/R - Tape and Reel (Alt: BU4327FVE-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2175 / $0.2775 | Buy Now |
DISTI #
BU4327FVE-TR
|
Avnet Americas | Volt Supervisor Detect W/Delay Circuit 0.9V to 4.8V 5-Pin VSOF T/R - Tape and Reel (Alt: BU4327FVE-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2175 / $0.2775 | Buy Now |
|
CHIPMALL.COM LIMITED | IC SUPERVISOR 1 CHANNEL 5VSOF | 2850 |
|
$0.2434 | Buy Now |
DISTI #
3011287
|
element14 Asia-Pacific | VOLTAGE DETECTOR, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.2707 / $0.8237 | Buy Now |
Part Details for BU4327FVE-TR
BU4327FVE-TR CAD Models
BU4327FVE-TR Part Data Attributes
|
BU4327FVE-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU4327FVE-TR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +2.7VV, CMOS, PDSO5, ROHS COMPLIANT, VSOF-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | VSOF, TSSOP6,.06,20 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-F5 | |
Length | 1.6 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | TSSOP6,.06,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Min (Vsup) | 0.7 V | |
Supply Voltage-Nom (Vsup) | 0.85 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.7V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.2 mm |