Part Details for BU45K322G-TL by ROHM Semiconductor
Overview of BU45K322G-TL by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for BU45K322G-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU45K322G-TLCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 3SSOP Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4102 In Stock |
|
$0.2146 / $0.6400 | Buy Now |
DISTI #
BU45K322G-TL
|
Avnet Americas | Counter Timer Built-in CMOS Voltage Detector IC 3.2V Detection Voltage Open Drain Output 220ms Delay Time 3-Pin SSOP Emboss T/R - Tape and Reel (Alt: BU45K322G-TL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2176 / $0.2482 | Buy Now |
DISTI #
755-BU45K322G-TL
|
Mouser Electronics | Supervisory Circuits Volt Det IC 3.2V Open Drain RoHS: Compliant | 2967 |
|
$0.2090 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.2210 | Buy Now |
DISTI #
39563961
|
Verical | Processor Supervisor 3.2V 1 Active Low/Open Drain 3-Pin SSOP T/R RoHS: Compliant Min Qty: 78 Package Multiple: 1 Date Code: 1631 | Americas - 2990 |
|
$0.0199 / $0.0213 | Buy Now |
|
Bristol Electronics | 2546 |
|
RFQ | ||
|
Quest Components | 2036 |
|
$0.3312 / $0.8280 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2016 Date Code: 2016 | 50 |
|
$0.1660 / $0.4600 | Buy Now |
Part Details for BU45K322G-TL
BU45K322G-TL CAD Models
BU45K322G-TL Part Data Attributes
|
BU45K322G-TL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU45K322G-TL
ROHM Semiconductor
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 10 |