Part Details for BU45K334G-TL by ROHM Semiconductor
Overview of BU45K334G-TL by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BU45K334G-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU45K334G-TLCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 3SSOP Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2990 In Stock |
|
$0.2841 / $0.8500 | Buy Now |
DISTI #
BU45K334G-TL
|
Avnet Americas | Voltage Detector 3.3V Open Drain 400ms Automotive 3-Pin SSOP Emboss T/R - Tape and Reel (Alt: BU45K334G-TL) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2880 / $0.3285 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2930 | Buy Now |
DISTI #
BU45K334G-TL
|
Avnet Americas | Voltage Detector 3.3V Open Drain 400ms Automotive 3-Pin SSOP Emboss T/R - Tape and Reel (Alt: BU45K334G-TL) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2880 / $0.3285 | Buy Now |
Part Details for BU45K334G-TL
BU45K334G-TL CAD Models
BU45K334G-TL Part Data Attributes:
|
BU45K334G-TL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU45K334G-TL
ROHM Semiconductor
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |