Part Details for BU46L454G-TL by ROHM Semiconductor
Overview of BU46L454G-TL by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for BU46L454G-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU46L454G-TL
|
Avnet Americas | Voltage Detector 4.5V CMOS 400ms Automotive 3-Pin SSOP Emboss T/R - Tape and Reel (Alt: BU46L454G-TL) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2880 / $0.3285 | Buy Now |
|
Bristol Electronics | 2998 |
|
RFQ | ||
|
Quest Components | 2398 |
|
$0.4858 / $1.3880 | Buy Now | |
DISTI #
BU46L454G-TL
|
Avnet Americas | Voltage Detector 4.5V CMOS 400ms Automotive 3-Pin SSOP Emboss T/R - Tape and Reel (Alt: BU46L454G-TL) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2880 / $0.3285 | Buy Now |
|
NexGen Digital | 3000 |
|
RFQ |
Part Details for BU46L454G-TL
BU46L454G-TL CAD Models
BU46L454G-TL Part Data Attributes:
|
BU46L454G-TL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU46L454G-TL
ROHM Semiconductor
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |