Part Details for BU4811FVE-TR by ROHM Semiconductor
Overview of BU4811FVE-TR by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU4811FVE-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
755-BU4811FVE-TR
|
Mouser Electronics | Supervisory Circuits IC CMOS VOLT DETECT RoHS: Compliant | 0 |
|
$0.2290 / $0.2660 | Order Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 32 |
|
$0.1560 / $0.2120 | Buy Now |
Part Details for BU4811FVE-TR
BU4811FVE-TR CAD Models
BU4811FVE-TR Part Data Attributes
|
BU4811FVE-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU4811FVE-TR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +1.1VV, CMOS, PDSO5, ROHS COMPLIANT, VSOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | VSOF, FL6,.047,20 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-F5 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Nom (Vsup) | 2.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.1V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.2 mm |
Alternate Parts for BU4811FVE-TR
This table gives cross-reference parts and alternative options found for BU4811FVE-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU4811FVE-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU4811FVE | Power Supply Support Circuit, Fixed, 1 Channel, +1.1VV, CMOS, PDSO5, ROHS COMPLIANT, VSOP-4 | ROHM Semiconductor | BU4811FVE-TR vs BU4811FVE |