Part Details for BU4812FVE-TR by ROHM Semiconductor
Overview of BU4812FVE-TR by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for BU4812FVE-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU4812FVE-TR-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5VSOF Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2298 / $0.2665 | Buy Now |
DISTI #
BU4812FVE-TR
|
Avnet Americas | Volt Supervisor Detect 0.9V to 4.8V 5-Pin VSOF T/R - Tape and Reel (Alt: BU4812FVE-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1972 / $0.2516 | Buy Now |
DISTI #
755-BU4812FVE-TR
|
Mouser Electronics | Supervisory Circuits IC CMOS VOLT DETECT RoHS: Compliant | 2979 |
|
$0.2230 / $0.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1814 | Buy Now |
DISTI #
BU4812FVE-TR
|
Avnet Americas | Volt Supervisor Detect 0.9V to 4.8V 5-Pin VSOF T/R - Tape and Reel (Alt: BU4812FVE-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1972 / $0.2516 | Buy Now |
DISTI #
BU4812FVE-TR
|
Avnet Americas | Volt Supervisor Detect 0.9V to 4.8V 5-Pin VSOF T/R - Tape and Reel (Alt: BU4812FVE-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1972 / $0.2516 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 94 |
|
$0.1560 / $0.4340 | Buy Now |
DISTI #
4202488RL
|
Farnell | VOLTAGE DETECTOR, VSOF-5, 125DEG C RoHS: Compliant Min Qty: 3000 Lead time: 16 Weeks, 1 Days Container: Reel | 0 |
|
$0.2647 | Buy Now |
DISTI #
4202488
|
Farnell | VOLTAGE DETECTOR, VSOF-5, 125DEG C RoHS: Compliant Min Qty: 3000 Lead time: 16 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2647 | Buy Now |
Part Details for BU4812FVE-TR
BU4812FVE-TR CAD Models
BU4812FVE-TR Part Data Attributes
|
BU4812FVE-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU4812FVE-TR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +1.2VV, CMOS, PDSO5, ROHS COMPLIANT, VSOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | VSOF, FL6,.047,20 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-F5 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Nom (Vsup) | 2.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.2V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.2 mm |