Part Details for BU4815F-TR by ROHM Semiconductor
Overview of BU4815F-TR by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU4815F-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU4815F-TR-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 4SOP Min Qty: 3000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1919 / $0.2226 | Buy Now |
DISTI #
BU4815F-TR
|
Avnet Americas | Volt Supervisor Detect 0.9V to 4.8V 4-Pin SOP T/R - Tape and Reel (Alt: BU4815F-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1459 / $0.1664 | Buy Now |
DISTI #
755-BU4815F-TR
|
Mouser Electronics | Supervisory Circuits IC CMOS VOLT DETECT RoHS: Compliant | 0 |
|
$0.1900 / $0.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1520 | Buy Now |
DISTI #
54687091
|
Verical | Processor Supervisor 1.5V 1 Active Low/Open Drain 4-Pin SOP T/R RoHS: Compliant Min Qty: 256 Package Multiple: 1 Date Code: 1948 | Americas - 2970 |
|
$0.0269 / $0.1239 | Buy Now |
DISTI #
36525673
|
Verical | Processor Supervisor 1.5V 1 Active Low/Open Drain 4-Pin SOP T/R RoHS: Compliant Min Qty: 247 Package Multiple: 1 Date Code: 1101 | Americas - 2400 |
|
$0.2967 / $0.3315 | Buy Now |
|
Quest Components | 1920 |
|
$0.3120 / $0.7800 | Buy Now | |
DISTI #
BU4815F-TR
|
Avnet Americas | Volt Supervisor Detect 0.9V to 4.8V 4-Pin SOP T/R - Tape and Reel (Alt: BU4815F-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1459 / $0.1664 | Buy Now |
DISTI #
BU4815F-TR
|
Avnet Americas | Volt Supervisor Detect 0.9V to 4.8V 4-Pin SOP T/R - Tape and Reel (Alt: BU4815F-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1459 / $0.1664 | Buy Now |
DISTI #
C1S625900665672
|
Chip1Stop | Volt Supervisor Detect 0.9V to 4.8V 4-Pin SOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2970 |
|
$0.0215 / $0.1080 | Buy Now |
Part Details for BU4815F-TR
BU4815F-TR CAD Models
BU4815F-TR Part Data Attributes
|
BU4815F-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU4815F-TR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +1.5VV, CMOS, PDSO4, ROHS COMPLIANT, SOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | TSOP, TSSOP4/6,.08 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G4 | |
Length | 2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSSOP4/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Nom (Vsup) | 2.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.3 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.5V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |