-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Fixed, 1 Channel, +1.8VV, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU4818GCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5SSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16348 In Stock |
|
$0.1577 / $0.5400 | Buy Now |
DISTI #
BU4818G-TR
|
Avnet Americas | Volt Supervisor Detect 0.9V to 4.8V 5-Pin SSOP T/R - Tape and Reel (Alt: BU4818G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1178 / $0.1343 | Buy Now |
DISTI #
755-BU4818G-TR
|
Mouser Electronics | Supervisory Circuits CMOS Voltage Detector, 1.8V RoHS: Compliant | 1615 |
|
$0.1540 / $0.5300 | Buy Now |
|
Future Electronics | BU48xx Series 1.8 V ±1 % Low Voltage Standard CMOS Voltage Detector Ics - SSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1510 / $0.1620 | Buy Now |
DISTI #
36530885
|
Verical | Processor Supervisor 1.8V 1 Active Low/Open Drain 5-Pin SSOP T/R RoHS: Compliant Min Qty: 302 Package Multiple: 1 Date Code: 1801 | Americas - 2679 |
|
$0.2355 / $0.2602 | Buy Now |
|
Bristol Electronics | 7027 |
|
RFQ | ||
|
Quest Components | 5621 |
|
$0.1834 / $0.5240 | Buy Now | |
|
Quest Components | 2143 |
|
$0.2560 / $0.6400 | Buy Now | |
DISTI #
BU4818G-TR
|
Avnet Americas | Volt Supervisor Detect 0.9V to 4.8V 5-Pin SSOP T/R - Tape and Reel (Alt: BU4818G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1178 / $0.1343 | Buy Now |
|
Ameya Holding Limited | BU48xx Series 1.8 V ±1 % Low Voltage Standard CMOS Voltage Detector Ics - SSOP-5 Min Qty: 1 | 40-Authorized Distributor |
|
$0.1470 / $0.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BU4818G-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU4818G-TR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +1.8VV, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, SSOP-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Supply Voltage-Nom (Vsup) | 2.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.8V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |