Part Details for BU4819G-TR by ROHM Semiconductor
Overview of BU4819G-TR by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for BU4819G-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X1513
|
Newark | Voltage Detector, 200Na, 7V, Sot-23-5, Threshold Voltage:1.9V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:700Mv, Supply Voltage Max:7V, Reset Type:Active-Low, Digital Ic Case:Sot-23, No. Of Pins:5Pins, Delay Time:-, Rohs Compliant: Yes |Rohm BU4819G-TR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2180 / $0.5620 | Buy Now |
DISTI #
BU4819GCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5SSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5678 In Stock |
|
$0.1577 / $0.5400 | Buy Now |
DISTI #
BU4819G-TR
|
Avnet Americas | Volt Supervisor Detect 0.9V to 4.8V 5-Pin SSOP T/R - Tape and Reel (Alt: BU4819G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1178 / $0.1343 | Buy Now |
DISTI #
755-BU4819G-TR
|
Mouser Electronics | Supervisory Circuits IC VOLTAGE DETECTOR CMOS 1.9V RoHS: Compliant | 1926 |
|
$0.1560 / $0.5400 | Buy Now |
|
Future Electronics | BU4819 Series 1.9 V Low Voltage Standard CMOS Voltage Detector - SSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1490 / $0.1590 | Buy Now |
DISTI #
58149611
|
Verical | Processor Supervisor 1.9V 1 Active Low/Open Drain 5-Pin SSOP T/R Min Qty: 306 Package Multiple: 1 Date Code: 2128 | Americas - 2950 |
|
$0.0955 / $0.1023 | Buy Now |
DISTI #
BU4819G-TR
|
Avnet Americas | Volt Supervisor Detect 0.9V to 4.8V 5-Pin SSOP T/R - Tape and Reel (Alt: BU4819G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1178 / $0.1343 | Buy Now |
DISTI #
BU4819G-TR
|
Avnet Americas | Volt Supervisor Detect 0.9V to 4.8V 5-Pin SSOP T/R - Tape and Reel (Alt: BU4819G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1178 / $0.1343 | Buy Now |
DISTI #
C1S625900665760
|
Chip1Stop | Volt Supervisor Detect 0.9V to 4.8V 5-Pin SSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2950 |
|
$0.0765 / $0.0905 | Buy Now |
|
Chips Pulse Industry Limited | SSOP-5 Monitors & Reset Circuits ROHS Purchase Online, Ship Immediately | 666 |
|
$0.0565 / $0.0690 | Buy Now |
Part Details for BU4819G-TR
BU4819G-TR CAD Models
BU4819G-TR Part Data Attributes
|
BU4819G-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU4819G-TR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +1.9VV, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, SSOP-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Supply Voltage-Nom (Vsup) | 2.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.9V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |